PI3B3125WE | |
---|---|
DigiKey Part Number | PI3B3125WE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3125WE |
Description | IC BUS SWITCH 1 X 1:1 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3125WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
55 | ¥6.00964 | ¥330.53 |
110 | ¥4.93691 | ¥543.06 |
275 | ¥4.61509 | ¥1,269.15 |
550 | ¥4.07842 | ¥2,243.13 |
1,045 | ¥3.21981 | ¥3,364.70 |
2,530 | ¥3.00520 | ¥7,603.16 |
5,005 | ¥2.85491 | ¥14,288.82 |