DESDALC5LP-7B | |
---|---|
DigiKey Part Number | DESDALC5LP-7BDITR-ND - Tape & Reel (TR) DESDALC5LP-7BDICT-ND - Cut Tape (CT) DESDALC5LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESDALC5LP-7B |
Description | TVS DIODE 3VWM 16.7VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55420 | ¥55.42 |
500 | ¥0.46204 | ¥231.02 |
1,000 | ¥0.32109 | ¥321.09 |
2,000 | ¥0.27827 | ¥556.54 |
5,000 | ¥0.25810 | ¥1,290.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20525 | ¥2,052.50 |