PI3DPX1205A1ZLBEX | |
---|---|
DigiKey Part Number | 31-PI3DPX1205A1ZLBEXTR-ND - Tape & Reel (TR) 31-PI3DPX1205A1ZLBEXCT-ND - Cut Tape (CT) 31-PI3DPX1205A1ZLBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1205A1ZLBEX |
Description | ACTIVE DISPLAY W-QFN6040-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 6 Channel 10Gbps 40-TQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, USB Type C | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 6 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (4x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49700 | ¥234.97 |
25 | ¥22.21520 | ¥555.38 |
100 | ¥19.25440 | ¥1,925.44 |
250 | ¥18.26708 | ¥4,566.77 |
500 | ¥16.39102 | ¥8,195.51 |
1,000 | ¥13.82383 | ¥13,823.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥13.13263 | ¥45,964.21 |