RCLAMP0544M.TBT | |
---|---|
DigiKey Part Number | RCLAMP0544MTR-ND - Tape & Reel (TR) RCLAMP0544MCT-ND - Cut Tape (CT) RCLAMP0544MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0544M.TBT |
Description | TVS DIODE 5VWM 20VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.85200 | ¥98.52 |
100 | ¥7.66140 | ¥766.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.49428 | ¥3,247.14 |
1,000 | ¥5.29023 | ¥5,290.23 |
2,500 | ¥4.98013 | ¥12,450.33 |
5,000 | ¥4.74297 | ¥23,714.85 |
12,500 | ¥4.52406 | ¥56,550.75 |