PI3DPX1203BZLEX | |
---|---|
DigiKey Part Number | PI3DPX1203BZLEXDITR-ND - Tape & Reel (TR) PI3DPX1203BZLEXDICT-ND - Cut Tape (CT) PI3DPX1203BZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203BZLEX |
Description | ACTIVE DISPLAY W-QFN3060-32 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 32-TQFN (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | PI3DPX1203BZLEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 243mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.05500 | ¥140.55 |
25 | ¥13.26040 | ¥331.51 |
100 | ¥11.29830 | ¥1,129.83 |
250 | ¥10.60872 | ¥2,652.18 |
500 | ¥9.33866 | ¥4,669.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥9.33865 | ¥32,685.27 |