SN75DP119RHHT | |
---|---|
DigiKey Part Number | 296-SN75DP119RHHTTR-ND - Tape & Reel (TR) 296-SN75DP119RHHTCT-ND - Cut Tape (CT) 296-SN75DP119RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP119RHHT |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP119RHHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 2 | |
Delay Time | 325ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 24.9mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83600 | ¥208.36 |
25 | ¥19.70040 | ¥492.51 |
100 | ¥17.07480 | ¥1,707.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.19892 | ¥4,049.73 |
500 | ¥14.53530 | ¥7,267.65 |
1,250 | ¥12.25875 | ¥15,323.44 |
2,500 | ¥11.64580 | ¥29,114.50 |
6,250 | ¥11.20800 | ¥70,050.00 |