SN75DP119RGYR | |
---|---|
DigiKey Part Number | 296-25579-2-ND - Tape & Reel (TR) 296-25579-1-ND - Cut Tape (CT) 296-25579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP119RGYR |
Description | IC REDRIVER DISPLAYPORT 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 2.7Gbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP119RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 2 | |
Delay Time | 325ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 24.9mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.81500 | ¥168.15 |
25 | ¥15.86320 | ¥396.58 |
100 | ¥13.51520 | ¥1,351.52 |
250 | ¥12.69060 | ¥3,172.65 |
500 | ¥11.10412 | ¥5,552.06 |
1,000 | ¥9.20061 | ¥9,200.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.56605 | ¥25,698.15 |
6,000 | ¥8.24879 | ¥49,492.74 |