SN75DP118RHHR | |
---|---|
DigiKey Part Number | 296-23774-2-ND - Tape & Reel (TR) 296-23774-1-ND - Cut Tape (CT) 296-23774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP118RHHR |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP118RHHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 1 | |
Delay Time | 20ns | |
Signal Conditioning | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.80200 | ¥198.02 |
25 | ¥18.67880 | ¥466.97 |
100 | ¥15.91310 | ¥1,591.31 |
250 | ¥14.94184 | ¥3,735.46 |
500 | ¥13.07428 | ¥6,537.14 |
1,000 | ¥10.83292 | ¥10,832.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.24628 | ¥23,115.70 |