PI3AUX221ZTAEX | |
---|---|
DigiKey Part Number | 31-PI3AUX221ZTAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3AUX221ZTAEX |
Description | USB2 SWITCH U-QFN2020-12 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Interface IC HDMI 2.1 12-UQFN (2x2) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Interface | |
Applications | Video Display | |
Standards | HDMI 2.1 | |
Control Interface | - | |
Voltage - Supply | 1V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN | |
Supplier Device Package | 12-UQFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99201 | ¥5,976.03 |
6,000 | ¥1.85463 | ¥11,127.78 |
15,000 | ¥1.78594 | ¥26,789.10 |
30,000 | ¥1.71725 | ¥51,517.50 |