RT7296FGJ8F | |
---|---|
DigiKey Part Number | RT7296FGJ8FTR-ND - Tape & Reel (TR) RT7296FGJ8FCT-ND - Cut Tape (CT) RT7296FGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7296FGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.53500 | ¥85.35 |
25 | ¥8.10280 | ¥202.57 |
100 | ¥6.65530 | ¥665.53 |
250 | ¥6.22092 | ¥1,555.23 |
500 | ¥5.49748 | ¥2,748.74 |
1,000 | ¥4.34019 | ¥4,340.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58098 | ¥10,742.94 |