SN74AHC1G00DCKR

DigiKey Part Number
296-8741-2-ND - Tape & Reel (TR)
296-8741-1-ND - Cut Tape (CT)
296-8741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G00DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G00DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.27800¥22.78
25¥1.90400¥47.60
100¥1.20630¥120.63
250¥0.93136¥232.84
500¥0.79364¥396.82
1,000¥0.53972¥539.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48679¥1,460.37
6,000¥0.42329¥2,539.74
15,000¥0.35979¥5,396.85
30,000¥0.33863¥10,158.90
75,000¥0.31746¥23,809.50
150,000¥0.27513¥41,269.50
Manufacturers Standard Package

Other Suppliers on DigiKey

581,756In Stock
Ships from Rochester Electronics, LLC