DMN10H120SE-13 | |
---|---|
DigiKey Part Number | DMN10H120SE-13DITR-ND - Tape & Reel (TR) DMN10H120SE-13DICT-ND - Cut Tape (CT) DMN10H120SE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H120SE-13 |
Description | MOSFET N-CH 100V 3.6A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.6A (Ta) 1.3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 549 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.92430 | ¥292.43 |
500 | ¥2.28332 | ¥1,141.66 |
1,000 | ¥1.85591 | ¥1,855.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65904 | ¥4,147.60 |
5,000 | ¥1.57469 | ¥7,873.45 |
12,500 | ¥1.46221 | ¥18,277.62 |
25,000 | ¥1.43466 | ¥35,866.50 |