3.6A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,976 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
60,200 In Stock 825,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 15.4 nC @ 4.5 V | ±8V | 1610 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
34,597 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.6A (Ta) | 4.5V, 10V | 56mOhm @ 3.6A, 10V | 2.5V @ 25µA | 3.9 nC @ 4.5 V | ±16V | 266 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
91,320 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
33,097 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
82,837 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2.5V @ 250µA | 5 nC @ 10 V | ±20V | 210 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
5,363 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.5V, 4.5V | 60mOhm @ 3.6A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 744 pF @ 20 V | - | 490mW (Ta), 4.63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
7,237 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
118,963 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 2V @ 250µA | 11.2 nC @ 10 V | ±20V | 495 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,463 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.66738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.05V @ 250µA | 1.33 nC @ 4.5 V | -20V | 385 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-LGA (0.73x0.64) | 3-XFLGA | |||
2,128 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 60mOhm @ 3.6A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±10V | 744 pF @ 20 V | - | 490mW (Ta), 4.63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
89,915 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 64mOhm @ 3.6A, 10V | 2.4V @ 10µA | 4.8 nC @ 4.5 V | ±20V | 388 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
10,482 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 24mOhm @ 5A, 4.5V | 1V @ 250µA | 17.8 nC @ 4.5 V | ±8V | 1540 pF @ 16 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
31,127 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.3V @ 250µA | 1.2 nC @ 4.5 V | 8V | 156 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
3,635 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 8 V | 3.6A (Ta) | 1.2V, 4.5V | 43mOhm @ 2A, 4.5V | 700mV @ 250µA | 13 nC @ 4.5 V | ±5V | 710 pF @ 4 V | - | 780mW (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-UFBGA, WLCSP | |||
4,304 In Stock 39,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 75mOhm @ 3.6A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 298 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
10,974 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥0.95642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 1.8V, 10V | 50mOhm @ 3A, 10V | 1.2V @ 1mA | 7.9 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | |||
14,744 In Stock | 1 : ¥7.06000 Cut Tape (CT) 250 : ¥4.43264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.05V @ 250µA | 1.33 nC @ 4.5 V | -20V | 385 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-LGA (0.73x0.64) | 3-XFLGA | |||
5,129 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.92209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 1.8V, 4.5V | 35mOhm @ 2A, 4.5V | 1V @ 250µA | 13 nC @ 4.5 V | ±12V | 650 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | |||
3,176 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,000 : ¥2.39158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 90mOhm @ 2.4A, 10V | 1V @ 250µA | 30 nC @ 10 V | ±20V | 520 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
8,508 In Stock | 1 : ¥10.75000 Cut Tape (CT) 4,000 : ¥4.43683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 3.6A (Ta) | 10V | 90mOhm @ 2.2A, 10V | 5.5V @ 250µA | 41 nC @ 10 V | ±30V | 990 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
5,422 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.6A, 10V | 2.7V @ 250µA | 13.2 nC @ 10 V | ±20V | 450 pF @ 30 V | - | 667mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,020 In Stock 837,500 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.65904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.6A (Ta) | 6V, 10V | 110mOhm @ 3.3A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 549 pF @ 50 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,400 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.4V @ 250µA | 9 nC @ 4.5 V | ±12V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
29,124 In Stock | 1 : ¥7.47000 Cut Tape (CT) 250 : ¥3.03564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.6A (Ta) | 1.8V, 4.5V | 76mOhm @ 400mA, 4.5V | 1.3V @ 250µA | 1.2 nC @ 4.5 V | 8V | 156 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN |