PMN37ENEX | |
---|---|
DigiKey Part Number | 1727-PMN37ENEXTR-ND - Tape & Reel (TR) 1727-PMN37ENEXCT-ND - Cut Tape (CT) 1727-PMN37ENEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN37ENEX |
Description | PMN37ENE/SOT457/SC-74 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.6A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN37ENEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 667mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44900 | ¥144.90 |
500 | ¥1.34164 | ¥670.82 |
1,000 | ¥0.91227 | ¥912.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83984 | ¥2,519.52 |
6,000 | ¥0.80496 | ¥4,829.76 |
9,000 | ¥0.72447 | ¥6,520.23 |
30,000 | ¥0.71373 | ¥21,411.90 |
75,000 | ¥0.68449 | ¥51,336.75 |