SQ3426CEV-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQ3426CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3426CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3426CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3426CEV-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SQ3426CEV-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
100 | ¥2.59590 | ¥259.59 |
500 | ¥2.02668 | ¥1,013.34 |
1,000 | ¥1.64730 | ¥1,647.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47257 | ¥4,417.71 |
6,000 | ¥1.39768 | ¥8,386.08 |
9,000 | ¥1.29785 | ¥11,680.65 |
30,000 | ¥1.26790 | ¥38,037.00 |