BZT52HC15WF-7 | |
---|---|
DigiKey Part Number | BZT52HC15WF-7DITR-ND - Tape & Reel (TR) BZT52HC15WF-7DICT-ND - Cut Tape (CT) BZT52HC15WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC15WF-7 |
Description | DIODE ZENER 15V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 375 mW ±6% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.00200 | ¥10.02 |
100 | ¥0.49010 | ¥49.01 |
500 | ¥0.40852 | ¥204.26 |
1,000 | ¥0.28390 | ¥283.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24605 | ¥738.15 |
6,000 | ¥0.22823 | ¥1,369.38 |
9,000 | ¥0.19601 | ¥1,764.09 |