BAS40LSYL | |
---|---|
DigiKey Part Number | 1727-BAS40LSYLTR-ND - Tape & Reel (TR) 1727-BAS40LSYLCT-ND - Cut Tape (CT) 1727-BAS40LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40LSYL |
Description | DIODE SCHOTTKY 40V 120MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56400 | ¥56.40 |
500 | ¥0.47058 | ¥235.29 |
1,000 | ¥0.32700 | ¥327.00 |
2,000 | ¥0.28340 | ¥566.80 |
5,000 | ¥0.26288 | ¥1,314.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20935 | ¥2,093.50 |