FUS1ME | |
---|---|
DigiKey Part Number | 31-FUS1METR-ND - Tape & Reel (TR) 31-FUS1MECT-ND - Cut Tape (CT) 31-FUS1MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS1ME |
Description | DIODE GEN PURP 1KV 1A F1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.90300 | ¥90.30 |
500 | ¥0.75298 | ¥376.49 |
1,000 | ¥0.52311 | ¥523.11 |
2,000 | ¥0.45341 | ¥906.82 |
5,000 | ¥0.42057 | ¥2,102.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34877 | ¥3,487.70 |
30,000 | ¥0.34261 | ¥10,278.30 |
50,000 | ¥0.30773 | ¥15,386.50 |
100,000 | ¥0.27286 | ¥27,286.00 |
250,000 | ¥0.26670 | ¥66,675.00 |