UCC28730DR | |
---|---|
DigiKey Part Number | 296-48801-2-ND - Tape & Reel (TR) 296-48801-1-ND - Cut Tape (CT) 296-48801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28730DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28730DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 32Hz ~ 83kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥11.12960 | ¥278.24 |
100 | ¥9.14310 | ¥914.31 |
250 | ¥8.54712 | ¥2,136.78 |
500 | ¥7.55334 | ¥3,776.67 |
1,000 | ¥5.96309 | ¥5,963.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.56558 | ¥13,913.95 |
5,000 | ¥5.28731 | ¥26,436.55 |
12,500 | ¥5.08854 | ¥63,606.75 |