UCC28951PWR | |
---|---|
DigiKey Part Number | 296-UCC28951PWRTR-ND - Tape & Reel (TR) 296-UCC28951PWRCT-ND - Cut Tape (CT) 296-UCC28951PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28951PWR |
Description | PWR MGMT MOSFET/PWR DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28951PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.58900 | ¥455.89 |
25 | ¥43.09800 | ¥1,077.45 |
100 | ¥37.35050 | ¥3,735.05 |
250 | ¥35.43548 | ¥8,858.87 |
500 | ¥31.79608 | ¥15,898.04 |
1,000 | ¥26.81601 | ¥26,816.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.70581 | ¥47,411.62 |