OPA378AIDBVT | |
---|---|
DigiKey Part Number | 296-24619-2-ND - Tape & Reel (TR) 296-24619-1-ND - Cut Tape (CT) 296-24619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA378AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA378AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.88900 | ¥178.89 |
25 | ¥16.87280 | ¥421.82 |
100 | ¥14.37700 | ¥1,437.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.49920 | ¥3,374.80 |
500 | ¥11.81178 | ¥5,905.89 |
1,250 | ¥9.78694 | ¥12,233.67 |
2,500 | ¥9.11196 | ¥22,779.90 |
6,250 | ¥8.77449 | ¥54,840.56 |