SIT8008AC-33-33E-36.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008AC-33-33E-36.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-33-33E-36.000000 |
Description | MEMS OSC XO 36.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 36 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥9.04700 | ¥90.47 |
50 | ¥8.83700 | ¥441.85 |
100 | ¥7.57440 | ¥757.44 |
500 | ¥7.36404 | ¥3,682.02 |
1,000 | ¥6.20686 | ¥6,206.86 |
2,500 | ¥5.89129 | ¥14,728.22 |
5,000 | ¥5.68087 | ¥28,404.35 |
10,000 | ¥5.47047 | ¥54,704.70 |