LP3964EMP-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3964EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3964EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3964EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMP-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07500 | ¥210.75 |
25 | ¥19.92680 | ¥498.17 |
100 | ¥17.26850 | ¥1,726.85 |
250 | ¥16.38316 | ¥4,095.79 |
500 | ¥14.70064 | ¥7,350.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.39820 | ¥12,398.20 |
2,000 | ¥11.77828 | ¥23,556.56 |
5,000 | ¥11.33547 | ¥56,677.35 |