IS127 | |
---|---|
DigiKey Part Number | IS127TR-ND - Tape & Reel (TR) IS127CT-ND - Cut Tape (CT) IS127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS127 |
Description | OPTOISO 3.75KV DARL MINI-FLAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98200 | ¥49.82 |
100 | ¥3.26280 | ¥326.28 |
1,000 | ¥2.57587 | ¥2,575.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40414 | ¥7,212.42 |
6,000 | ¥2.31828 | ¥13,909.68 |
15,000 | ¥2.28394 | ¥34,259.10 |
30,000 | ¥2.23242 | ¥66,972.60 |