FOD8523SD | |
---|---|
DigiKey Part Number | FOD8523SDTR-ND - Tape & Reel (TR) FOD8523SDCT-ND - Cut Tape (CT) FOD8523SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8523SD |
Description | OPTOISOLATOR 5KV DARLINGTON 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 15000% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥7.09900 | ¥70.99 |
100 | ¥5.24950 | ¥524.95 |
500 | ¥4.82410 | ¥2,412.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.97287 | ¥3,972.87 |
2,000 | ¥3.77420 | ¥7,548.40 |
5,000 | ¥3.68907 | ¥18,445.35 |
10,000 | ¥3.60394 | ¥36,039.40 |