PI2PCIE2212ZHEX | |
---|---|
DigiKey Part Number | PI2PCIE2212ZHEXDITR-ND - Tape & Reel (TR) PI2PCIE2212ZHEXDICT-ND - Cut Tape (CT) PI2PCIE2212ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2PCIE2212ZHEX |
Description | IC PCI-E MUX/DEMUX 2X1 28TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 3.8GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.61100 | ¥166.11 |
25 | ¥15.66960 | ¥391.74 |
100 | ¥13.35030 | ¥1,335.03 |
250 | ¥12.53588 | ¥3,133.97 |
500 | ¥10.96894 | ¥5,484.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.13240 | ¥378.31 |
100 | ¥12.89270 | ¥1,289.27 |