PI2PCIE2412ZHEX | |
---|---|
DigiKey Part Number | PI2PCIE2412ZHEXTR-ND - Tape & Reel (TR) PI2PCIE2412ZHEXCT-ND - Cut Tape (CT) PI2PCIE2412ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2PCIE2412ZHEX |
Description | IC PCI-E MUX/DEMUX 8:16 42TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.1GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |