Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838 In Stock 28,000 Factory | 1 : ¥24.40000 Cut Tape (CT) 3,500 : ¥11.15785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCIe 4.0, USB | 2:1 | SPDT | 4 | - | 3.3V | - | 13GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (3x6) | ||
25,012 In Stock 35,000 Factory | 1 : ¥23.23000 Cut Tape (CT) 3,500 : ¥10.63437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Telecommunications | 2:1 | SPDT | 8 | - | 3V ~ 3.6V | - | 3GHz | - | - | Surface Mount | 42-VFQFN Exposed Pad | 42-TQFN (9x3.5) | ||
11,589 In Stock 10,500 Factory | 1 : ¥30.01000 Cut Tape (CT) 3,500 : ¥15.07399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCIe 4.0, USB | 3:1 | SPDT | 4 | - | 3.3V | - | 12GHz | Bi-Directional, USB 3.0, USB 3.1 | -40°C ~ 85°C | Surface Mount | 42-VFQFN Exposed Pad | 42-TQFN (9x3.5) | ||
0 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,500 : ¥8.69356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Telecommunications | 2:1 | - | 8 | 6.5Ohm | 3V ~ 3.6V | - | 650MHz | 10/100/1000 Base-T | -40°C ~ 85°C (TA) | Surface Mount | 42-VFQFN Exposed Pad | 42-TQFN (9x3.5) |