UCC28730EVM-552 | |
---|---|
DigiKey Part Number | 296-46063-ND |
Manufacturer | |
Manufacturer Product Number | UCC28730EVM-552 |
Description | EVAL BOARD FOR UCC28730 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UCC24650, UCC28730 - AC/DC, Primary and Secondary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 10 W | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 28kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | UCC24650, UCC28730 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |