UCC24650DBVT | |
---|---|
DigiKey Part Number | 296-41098-2-ND - Tape & Reel (TR) 296-41098-1-ND - Cut Tape (CT) 296-41098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24650DBVT |
Description | IC REG CTRLR FLYBK ISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Monitor SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24650DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Supply | 63 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
25 | ¥8.65440 | ¥216.36 |
100 | ¥7.10960 | ¥710.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.64592 | ¥1,661.48 |
500 | ¥5.87298 | ¥2,936.49 |
1,250 | ¥4.63656 | ¥5,795.70 |
2,500 | ¥4.32746 | ¥10,818.65 |
6,250 | ¥4.11108 | ¥25,694.25 |
12,500 | ¥3.95653 | ¥49,456.62 |