UCC24650DBVR | |
---|---|
DigiKey Part Number | 296-52193-2-ND - Tape & Reel (TR) 296-52193-1-ND - Cut Tape (CT) 296-52193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24650DBVR |
Description | IC REG CTRLR FLYBK ISO 5SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Wake Up Monitor SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24650DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Wake Up Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Supply | 63 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25720 | ¥106.43 |
100 | ¥3.47510 | ¥347.51 |
250 | ¥3.22828 | ¥807.07 |
500 | ¥2.74746 | ¥1,373.73 |
1,000 | ¥2.19798 | ¥2,197.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70017 | ¥5,100.51 |