5530123F | |
---|---|
DigiKey Part Number | 350-1823-ND |
Manufacturer | |
Manufacturer Product Number | 5530123F |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 563nm, 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd Green, 6.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
50 | ¥13.15300 | ¥657.65 |
100 | ¥10.12150 | ¥1,012.15 |
500 | ¥9.14952 | ¥4,574.76 |
1,000 | ¥7.86286 | ¥7,862.86 |
2,000 | ¥7.43398 | ¥14,867.96 |
5,000 | ¥7.26240 | ¥36,312.00 |
10,000 | ¥7.14804 | ¥71,480.40 |