5640100222F | |
---|---|
DigiKey Part Number | 350-1752-ND |
Manufacturer | |
Manufacturer Product Number | 5640100222F |
Description | LED CBI 3MM 3X1 GRN RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥17.77600 | ¥177.76 |
100 | ¥13.67760 | ¥1,367.76 |
500 | ¥12.36416 | ¥6,182.08 |
1,000 | ¥10.62550 | ¥10,625.50 |
2,000 | ¥10.04589 | ¥20,091.78 |
5,000 | ¥9.81406 | ¥49,070.30 |