DS1233Z-5+ | |
---|---|
DigiKey Part Number | DS1233Z-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1233Z-5+ |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233Z-5+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
75 | ¥24.14907 | ¥1,811.18 |
150 | ¥20.92887 | ¥3,139.33 |
300 | ¥19.85573 | ¥5,956.72 |
525 | ¥17.81644 | ¥9,353.63 |
1,050 | ¥15.02594 | ¥15,777.24 |
2,550 | ¥14.27461 | ¥36,400.26 |
5,025 | ¥13.73797 | ¥69,033.30 |