5530128F | |
---|---|
DigiKey Part Number | 350-3113-ND |
Manufacturer | |
Manufacturer Product Number | 5530128F |
Description | LED CBI 3MM BI-LVL BLUE/GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) 3.5V Blue, 2.1V Green Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 1) | |
Wavelength - Peak | 428nm, 563nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 13.15mcd Blue, 16mcd Green | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2.1V Green | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
50 | ¥33.44720 | ¥1,672.36 |
100 | ¥27.39520 | ¥2,739.52 |
500 | ¥23.09474 | ¥11,547.37 |
1,000 | ¥21.18350 | ¥21,183.50 |
2,000 | ¥20.30750 | ¥40,615.00 |