DFR0535 | |
---|---|
DigiKey Part Number | 1738-1400-ND |
Manufacturer | |
Manufacturer Product Number | DFR0535 |
Description | SUNFLOWER: SOLAR POWER MANAGER 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC3652 Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | - | |
Utilized IC / Part | LTC3652 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.68000 | ¥330.68 |