DEV-EPEAS-CAPXX | |
---|---|
DigiKey Part Number | 1996-DEV-EPEAS-CAPXX-ND |
Manufacturer | |
Manufacturer Product Number | DEV-EPEAS-CAPXX |
Description | AEM10941 FLEX PV CAP-XX EVAL KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AEM10941 Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | AEM10941 | |
Primary Attributes | Solar Power | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.46000 | ¥875.46 |
10 | ¥742.45400 | ¥7,424.54 |
50 | ¥687.04620 | ¥34,352.31 |
100 | ¥685.72940 | ¥68,572.94 |