P1110-EVAL-01 | |
---|---|
DigiKey Part Number | 1964-1002-ND |
Manufacturer | |
Manufacturer Product Number | P1110-EVAL-01 |
Description | POWERHARVESTER RX TX DEV KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P1110 Energy Harvesting Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | P1110 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,626.04000 | ¥10,626.04 |