P2110B | |
---|---|
DigiKey Part Number | 1964-1009-ND |
Manufacturer | |
Manufacturer Product Number | P2110B |
Description | POWERHARVESTER RECEIVER - 915 MH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wireless PMIC SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Wireless | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.94000 | ¥414.94 |
10 | ¥387.15400 | ¥3,871.54 |
25 | ¥370.92520 | ¥9,273.13 |
100 | ¥336.15090 | ¥33,615.09 |
250 | ¥324.55944 | ¥81,139.86 |