P1110-EVB | |
---|---|
DigiKey Part Number | 1964-1000-ND |
Manufacturer | |
Manufacturer Product Number | P1110-EVB |
Description | POWERHARVESTER RX DEV BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P1110 Energy Harvesting Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | P1110 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.88000 | ¥1,287.88 |