SM3320-BATT-EV/NOPB

DigiKey Part Number
SM3320-BATT-EV/NOPB-ND
Manufacturer
Manufacturer Product Number
SM3320-BATT-EV/NOPB
Description
EVAL CHARGE CONTROL BATTERY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SM72295, SM72442 Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
SM72295, SM72442
Primary Attributes
Lead Acid, Solar Power
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,467.91000¥1,467.91
Manufacturers Standard Package