LMC6772AIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-35325-2-ND - Tape & Reel (TR) 296-35325-1-ND - Cut Tape (CT) 296-35325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772AIMMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772AIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.46900 | ¥224.69 |
25 | ¥21.19520 | ¥529.88 |
100 | ¥18.05830 | ¥1,805.83 |
250 | ¥16.95584 | ¥4,238.96 |
500 | ¥14.83632 | ¥7,418.16 |
1,000 | ¥12.29293 | ¥12,292.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥11.44511 | ¥40,057.89 |
7,000 | ¥11.02123 | ¥77,148.61 |