SM72240MF-3.08/NOPB | |
---|---|
DigiKey Part Number | 296-SM72240MF-3.08/NOPBTR-ND - Tape & Reel (TR) 296-SM72240MF-3.08/NOPBCT-ND - Cut Tape (CT) 296-SM72240MF-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MF-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MF-3.08/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.72800 | ¥267.28 |
25 | ¥25.26920 | ¥631.73 |
100 | ¥21.90000 | ¥2,190.00 |
250 | ¥20.77696 | ¥5,194.24 |
500 | ¥18.64316 | ¥9,321.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.72309 | ¥15,723.09 |
2,000 | ¥14.93694 | ¥29,873.88 |
5,000 | ¥14.37540 | ¥71,877.00 |