DEV-BASIC | |
---|---|
DigiKey Part Number | 1996-DEV-BASIC-ND |
Manufacturer | |
Manufacturer Product Number | DEV-BASIC |
Description | INDOOR (LOW-LIGHT) SOLAR/ENERGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.26000 | ¥861.26 |
10 | ¥730.90900 | ¥7,309.09 |
50 | ¥651.70500 | ¥32,585.25 |
100 | ¥642.16060 | ¥64,216.06 |