EFB0424VHD-TZW2 | |
---|---|
DigiKey Part Number | 603-1774-ND |
Manufacturer | |
Manufacturer Product Number | EFB0424VHD-TZW2 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0424VHD-TZW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.1 CFM (0.283m³/min) | |
Static Pressure | 0.416 in H2O (103.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.01000 | ¥123.01 |
10 | ¥117.38500 | ¥1,173.85 |
25 | ¥106.20400 | ¥2,655.10 |
50 | ¥97.81840 | ¥4,890.92 |
100 | ¥87.75720 | ¥8,775.72 |
336 | ¥81.04973 | ¥27,232.71 |
672 | ¥75.46006 | ¥50,709.16 |