BF353L | |
---|---|
DigiKey Part Number | BF353L-ND |
Manufacturer | |
Manufacturer Product Number | BF353L |
Description | INLINE FUSE HOLDER 60A/8AWG WATE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF353L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.41000 | ¥126.41 |
5 | ¥105.34800 | ¥526.74 |
10 | ¥97.35600 | ¥973.56 |
50 | ¥80.99620 | ¥4,049.81 |
100 | ¥74.78180 | ¥7,478.18 |
250 | ¥67.24396 | ¥16,810.99 |
500 | ¥62.01042 | ¥31,005.21 |
1,000 | ¥57.48948 | ¥57,489.48 |