AFB1212VHE-T50F | |
---|---|
DigiKey Part Number | 603-1469-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212VHE-T50F |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212VHE-T50F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.21000 | ¥230.21 |
10 | ¥214.13700 | ¥2,141.37 |
36 | ¥192.72722 | ¥6,938.18 |
72 | ¥176.66597 | ¥12,719.95 |
108 | ¥165.95870 | ¥17,923.54 |
252 | ¥144.54496 | ¥36,425.33 |
504 | ¥139.19139 | ¥70,152.46 |