1-NPT/603-1469 | |
---|---|
DigiKey Part Number | 1-NPT/603-1469-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1469 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.36000 | ¥229.36 |
10 | ¥213.38100 | ¥2,133.81 |
25 | ¥192.04600 | ¥4,801.15 |
50 | ¥176.04140 | ¥8,802.07 |
100 | ¥165.37160 | ¥16,537.16 |
250 | ¥144.03372 | ¥36,008.43 |
500 | ¥138.69904 | ¥69,349.52 |