UC-PRG030-02A | |
---|---|
DigiKey Part Number | 2039-UC-PRG030-02A-ND |
Manufacturer | |
Manufacturer Product Number | UC-PRG030-02A |
Description | CABLE USB TYPE B TYPE A 9.84' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | 9.84' (3.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.41000 | ¥172.41 |
12 | ¥149.40500 | ¥1,792.86 |
30 | ¥141.60533 | ¥4,248.16 |
54 | ¥139.55296 | ¥7,535.86 |
102 | ¥123.13500 | ¥12,559.77 |
252 | ¥114.92587 | ¥28,961.32 |
504 | ¥112.46308 | ¥56,681.39 |