UC-PRG030-20A | |
---|---|
DigiKey Part Number | 2039-UC-PRG030-20A-ND |
Manufacturer | |
Manufacturer Product Number | UC-PRG030-20A |
Description | CABLE MOD 9.84' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Modular Cable 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | 9.84' (3.00m) | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
12 | ¥129.30417 | ¥1,551.65 |